| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879520-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.87 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879520-1 |
2-1879520-1
| Heilind Number: | AMP2-1879520-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879520-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH2010 1% 1K87 1W Power Resistor. This high-quality surface mount component boasts a 1.87 KΩ resistance, making it ideal for various applications. With a power rating of 1 W and a tolerance of 1%, it ensures reliable performance. Its compact 2010 size and solder termination type facilitate easy installation, while its durable construction guarantees longevity. RoHS compliant and rated for 200 V, this resistor meets stringent quality standards. Elevate your electronic projects with the precision and efficiency of the CRGH2010.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


