2-1879520-2

Heilind Number:AMP2-1879520-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879520-2
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K91 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879520-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879520-2

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 1K91 1W Power Resistor. This high-quality component, featuring a 1.91 KΩ resistance and 1 W power rating, is designed for reliable performance in surface mount applications. With a compact 2010 size and thick film element, it offers precision and durability. Meeting RoHS compliance standards, it is environmentally friendly. Trust in its 1% tolerance for accurate operation, and solder it easily with its two terminations. Ideal for a wide range of uses, from hobbyist tinkering to professional engineering projects. Elevate your circuit design with this essential component.