2-1879520-3

Heilind Number:AMP2-1879520-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879520-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K96 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879520-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.96 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879520-3

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 1K96 1W Power Resistor. This high-quality component boasts a 1.96 KΩ resistance, making it ideal for various applications. With a rated voltage of 200 V and a power rating of 1 W, it ensures reliable performance. The surface mount design and solder termination type facilitate easy installation, while its compact dimensions of 5 x 2.5 x .55 mm save valuable space on your PCB. Crafted with thick film technology and offering a tolerance of 1%, this resistor guarantees precision and stability in your circuitry. Upgrade your assembly with this RoHS-compliant component for efficient and eco-friendly operation.