| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879520-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879520-4 |
2-1879520-4
| Heilind Number: | AMP2-1879520-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879520-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 2K0 1W Surface Mount Power Resistor. This compact yet powerful component features a thick film element, ensuring reliable performance. With a resistance of 2 KΩ and a tolerance of 1%, it offers precision in voltage regulation. Designed for surface mount installation, it measures 5 x 2.5 x .55 mm, making it suitable for space-constrained applications. Operating at a rated voltage of 200 V, it can handle demanding tasks with ease. Trust in its quality and performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


