2-1879521-3

Heilind Number:AMP2-1879521-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879521-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 21K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879521-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879521-3

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 21K 1W Surface Mount Power Resistor. This compact and efficient component measures 5 x 2.5 x .55 mm, perfect for space-constrained applications. With a power rating of 1W and a resistance of 21 KΩ, it ensures reliable performance in a variety of circuit setups. The solder termination type allows for easy installation, while the thick film element guarantees stability and precision. Operating at a rated voltage of 200V, this resistor is suitable for high-power applications. Compliant with RoHS standards, it meets environmental regulations for sustainable manufacturing. Upgrade your design with the CRGH2010 and experience superior functionality in your projects.