| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879521-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 24.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879521-9 |
2-1879521-9
| Heilind Number: | AMP2-1879521-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879521-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 24K3 1W Power Resistor. This high-quality 2010-size chip resistor features a 24.3 KΩ resistance, making it ideal for various circuit applications. With a power rating of 1 W and a rated voltage of 200 V, it offers reliable performance in demanding environments. The surface mount design, measuring 5 x 2.5 x 0.55 mm, ensures easy and secure installation. Made with thick film technology, it guarantees precision and stability, with a tolerance of 1%. Suitable for both commercial and industrial use, this resistor is a valuable component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


