2-1879522-0

Heilind Number:AMP2-1879522-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879522-0
ECAD Model:
3D Model

Description:

CRGH2010 1% 210K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879522-0
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:210 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879522-0

Detailed Description

Enhance the performance of your electronic circuits with the CRGH2010 1% 210K 1W power resistor. This high-quality component, featuring a 210 KΩ resistance and a 1 W power rating, ensures reliable operation in demanding applications. With a surface mount design and solder termination type, installation is a breeze. The compact 2010 size, measuring 5 x 2.5 x .55 mm, saves valuable board space without compromising on functionality. Its thick film element and 1% tolerance guarantee precision and stability. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly. Trust in the CRGH2010 for optimal performance in your projects.