| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879522-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879522-3 |
2-1879522-3
| Heilind Number: | AMP2-1879522-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879522-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 1W Power Resistor, designed for precision performance. Featuring a resistance of 226 KΩ and a rated voltage of 200 V, this Surface Mount resistor guarantees reliable operation. With a compact 2010 size and solder termination, it's easy to integrate into your designs. The Thick Film element ensures durability, while the 1% tolerance level offers accurate resistance control. RoHS compliant, this resistor is a sustainable choice for your projects. Elevate your circuitry with the high-quality Surface Mount Resistors from our collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


