| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879522-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 232 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879522-4 |
2-1879522-4
| Heilind Number: | AMP2-1879522-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879522-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 232K 1W surface mount resistor. This high-quality component, with a power rating of 1 W, offers reliable performance in demanding applications. Featuring a resistance of 232 KΩ and a rated voltage of 200 V, it ensures efficient power management. With a compact size of 2010 and a mounting style suitable for surface installation, it's perfect for space-constrained designs. The thick film element and 1% tolerance guarantee precision and stability in circuitry. Trust in this RoHS-compliant resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


