2-1879522-8

Heilind Number:AMP2-1879522-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879522-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 255K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879522-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:255 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879522-8

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 255K 1W Power Resistor. Designed for surface mount applications, this compact yet powerful component boasts a resistance of 255 KΩ and a rated voltage of 200 V, making it ideal for various circuit requirements. With a tolerance of 1% and thick film element type, it offers precise and reliable performance. Measuring 5 x 2.5 x .55 mm, it is easy to integrate into your designs. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit. Not only does it meet industry standards for quality and performance, but it also provides excellent value for your money. Upgrade your projects with the CRGH2010 Power Resistor and experience enhanced efficiency and durability in your electronic creations.