| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879522-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 261 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879522-9 |
2-1879522-9
| Heilind Number: | AMP2-1879522-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879522-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 261K 1W power resistor. This compact 2010 size component features a thick film element and surface mount termination for easy installation. With a resistance rating of 261 KΩ, it can handle up to 200 V, making it ideal for power applications. The 1% tolerance ensures accurate performance, while its small 5 x 2.5 x 0.55 mm dimensions allow for versatile placement. Designed for reliability, this resistor is a valuable addition to any project in need of precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


