2-1879523-0

Heilind Number:AMP2-1879523-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879523-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 15R8 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879523-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:15.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879523-0

Detailed Description

Enhance the efficiency and reliability of your electronic circuits with the CRGH2512 1% 15R8 2W Power Resistor. This surface-mount component, with a compact 2512 size code, boasts a power rating of 2W and a resistance of 15.8 Ω, making it ideal for high-performance applications. Constructed with thick film technology, it ensures durability and stability in operation. Featuring a tolerance of 1% and a rated voltage of 200V, it guarantees precise and consistent performance. With solder termination and a surface-mount design, installation is quick and convenient. RoHS compliant, this resistor is also environmentally friendly. Elevate your projects with the reliability of the CRGH2512 Power Resistor.