2-1879523-8

Heilind Number:AMP2-1879523-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879523-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 19R1 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879523-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:19.1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879523-8

Detailed Description

Enhance your electronic circuitry with the CRGH2512 1% 19R1 2W power resistor. Measuring at a compact 6.35 x 3.2 x .55 mm, this surface mount component offers efficient performance in a small package. With a resistance of 19.1 Ω and a power rating of 2 W, it is suitable for a wide range of applications. The thick film element ensures durability and reliability, while the solder termination type allows for easy installation. Operating at a rated voltage of 200 V, this resistor provides stable and precise performance. Trust in its quality construction for your power management needs.