| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879523-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 19.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879523-9 |
2-1879523-9
| Heilind Number: | AMP2-1879523-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879523-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% power resistor, a high-performance component designed for precision applications. With a resistance of 19.6 Ω and a power rating of 2 W, this surface mount resistor guarantees reliable performance under demanding conditions. Its small 2512 size and solder termination make it easy to integrate into your design, while the thick film element ensures stable and accurate operation. Rated for 200 V, it's suitable for a wide range of electronic systems. Trust in the quality of this RoHS-compliant component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


