| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879524-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 178 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879524-2 |
2-1879524-2
| Heilind Number: | AMP2-1879524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879524-2 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2512 1% Power Resistor, a high-performance surface mount component ideal for a wide range of applications. With a power rating of 2 W and a resistance of 178 Ω, this thick film resistor ensures reliable and efficient operation. Its compact 2512 size and solder termination make it easy to install on PCBs. Meeting stringent quality standards, this resistor offers a tolerance of 1% and is rated for a maximum voltage of 200 V. Trust in the CRGH2512 for superior performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


