| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879524-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879524-7 |
2-1879524-7
| Heilind Number: | AMP2-1879524-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879524-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH2512 1% 200R 2W power resistor. Designed for surface mount applications, this thick film resistor boasts a compact 2512 size and a durable solder termination. With a resistance rating of 200 ohms and a tolerance of 1%, it ensures precision and reliability in your circuitry. Operating at a maximum voltage of 200V, it is suitable for a wide range of power applications. Trust in its high-quality construction and RoHS compliance, making it a sustainable choice for your projects. Upgrade your resistive components with this essential surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


