| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879525-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.96 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879525-3 |
2-1879525-3
| Heilind Number: | AMP2-1879525-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879525-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2512 1% Thick Film Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of 2 W and a resistance of 1.96 KΩ, making it ideal for handling up to 200 V. With a compact 2512 size and solder termination, it's easy to integrate into your circuit board. The 1% tolerance ensures precise and reliable operation, while its RoHS compliance underscores our commitment to environmental sustainability. Trust in the quality and efficiency of this Surface Mount Resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


