| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879525-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879525-6 |
2-1879525-6
| Heilind Number: | AMP2-1879525-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879525-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily handle high-power applications with our CRGH2512 1% 2.1 KΩ surface mount power resistor. Designed for reliability and durability, this 2 W resistor boasts a rated voltage of 200 V, making it ideal for a wide range of electronic circuits. Its compact 2512 size and solder termination ensure easy installation, while the thick film element guarantees optimal performance. With a tolerance of 1%, you can trust in its precision, even in demanding environments. Non-RoHS compliant. Upgrade your power resistor solutions with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


