2-1879525-8

Heilind Number:AMP2-1879525-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879525-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 2K21 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879525-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879525-8

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 2K21 2W Power Resistor. This high-quality component boasts a power rating of 2W, ensuring reliable performance in demanding applications. With a resistance of 2.21 KΩ and a rated voltage of 200V, it offers precise and stable operation. The surface mount design and solder termination make for easy installation, while the compact dimensions of 6.35 x 3.2 x .55 mm save valuable space on your PCB. Crafted with a thick film element and 1% tolerance, this resistor guarantees accuracy and efficiency in your circuit. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have for your resistor needs.