| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879526-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879526-0 |
2-1879526-0
| Heilind Number: | AMP2-1879526-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879526-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512, a high-performing power resistor designed for precision applications. This 2W resistor boasts a resistance of 19.6 KΩ with a tight tolerance of 1%, ensuring accurate and reliable performance. Its compact 2512 size and surface mount termination make it ideal for space-constrained installations. Operating at a rated voltage of 200 V, it can handle demanding power requirements with ease. Crafted with thick film technology, it guarantees efficient heat dissipation and long-term durability. Trust in the CRGH2512 for robust and stable resistance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


