| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879526-1 |
2-1879526-1
| Heilind Number: | AMP2-1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with the CRGH2512 1% power resistor. This high-quality component boasts a 20 KΩ resistance, suitable for a variety of applications. With a power rating of 2 W and a rated voltage of 200 V, it ensures reliable performance. The surface mount design and solder termination make installation a breeze. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful. Crafted with thick film technology, it guarantees precision and durability. Trust in this RoHS-compliant resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


