| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879526-2 |
2-1879526-2
| Heilind Number: | AMP2-1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 20K5 2W power resistor. With a resistance of 20.5 KΩ and a rating of 2 W, this surface mount component is ideal for high-power applications. Its compact 2512 size and solder termination make for easy installation on PCBs. Crafted with thick film technology, it offers precision and reliability with a tolerance of 1%. Operating at a rated voltage of 200 V, it ensures robust performance. RoHS compliant and designed for durability, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


