2-1879526-3

Heilind Number:AMP2-1879526-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879526-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 21K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879526-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:21 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879526-3

Detailed Description

Enhance your electronic circuits with the CRGH2512 surface mount power resistor. Boasting a power rating of 2 W and a resistance of 21 KΩ with a tight tolerance of 1%, this robust component ensures reliable performance. Its compact 2512 size, measuring 6.35 x 3.2 x 0.55 mm, makes it ideal for space-constrained applications. With a rated voltage of 200 V and termination type suitable for soldering, it guarantees efficient power management. The advanced thick film technology used in its construction, along with its compliance with RoHS standards, underscores its quality and environmental responsibility. Trust in the CRGH2512 for precision and durability in your surface mount resistor needs.