| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879526-8 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 23.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879526-8 |
2-1879526-8
| Heilind Number: | AMP2-1879526-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879526-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 23K7 2W Power Resistor. This surface mount resistor boasts a power rating of 2W and a resistance of 23.7 KΩ, making it ideal for high-performance applications. With a rated voltage of 200V, it ensures reliable operation even in demanding conditions. The compact 2512 size and solder termination offer easy integration onto PCBs. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. RoHS compliant and meticulously designed, this resistor is a essential component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


