2-1879527-5

Heilind Number:AMP2-1879527-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879527-5
ECAD Model:
3D Model

Description:

CRGH2512 1% 237K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879527-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:237 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879527-5

Detailed Description

Enhance the performance of your electronic circuits with our CRGH2512 1% Thick Film Power Resistor. With a resistance of 237KΩ and a power rating of 2W, this surface mount resistor is designed for high-power applications. Its compact 2512 size and solder termination make it easy to integrate into your designs. Operating at a rated voltage of 200V, it ensures reliable performance even in demanding environments. Trust in its 1% tolerance for precise and accurate resistance values. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your electronic projects with the CRGH2512 for consistent and dependable operation.