| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879527-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 243 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879527-6 |
2-1879527-6
| Heilind Number: | AMP2-1879527-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879527-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH2512 1% 243K 2W power resistor. Designed for high-performance applications, this durable surface mount component boasts a resistance of 243 KΩ and a rated voltage of 200 V. With a compact 2512 size and solder termination, it's easy to integrate into your circuit design. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision. RoHS compliant for environmentally friendly manufacturing, this resistor is a must-have for any electronics enthusiast. Elevate your projects with the quality and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


