| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879527-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 249 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879527-7 |
2-1879527-7
| Heilind Number: | AMP2-1879527-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879527-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 249K 2W power resistor. This high-quality component, featuring a surface mount design and thick film element, offers reliable performance in various applications. With a resistance of 249 KΩ and a power rating of 2 W, it can handle up to 200 V, making it ideal for power circuitry. The solder termination type ensures easy installation, while the compact 6.35 x 3.2 x 0.55 mm dimensions save valuable space on your PCB. Trust in the durability and precision of this resistor for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


