2-1879528-0

Heilind Number:AMP2-1879528-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879528-0
ECAD Model:
3D Model

Description:

CRGV0603 5% 620K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879528-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:620 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879528-0

Detailed Description

Experience reliable power performance with our CRGV0603 5% thick film power resistor, designed for use in surface mount applications. With a resistance of 620 KΩ and a rated voltage of 50 V, this resistor offers stable and efficient operation, making it ideal for a wide range of electronic devices. Measuring just 1.6 x .8 x .45 mm, it's compact yet powerful, with a power rating of .1 W. Its solder termination type ensures easy installation, while its 5% tolerance guarantees accuracy in your circuit design. Trust in the quality of our Surface Mount Resistors for consistent and dependable performance in your projects.