2-1879528-2

Heilind Number:AMP2-1879528-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879528-2
ECAD Model:
3D Model

Description:

CRGV0603 5% 750K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879528-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879528-2

Detailed Description

Enhance your circuitry with the CRGV0603, a high-performing power resistor designed for surface mount applications. With a resistance of 750 KΩ and a tolerance of 5%, this reliable component offers stable performance in a compact 0603 package. Operating at a rated voltage of 50 V and a power rating of 0.1 W, it is suitable for a wide range of electronic devices. The thick film element ensures durability, while its solder termination type facilitates easy installation. RoHS compliance further underscores its environmental responsibility. Elevate your design with the CRGV0603 and experience efficient power management in a space-saving form factor.