| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879528-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.3 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879528-8 |
2-1879528-8
| Heilind Number: | AMP2-1879528-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879528-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGV0603 5% 1M3 400V Surface Mount Resistor. This compact yet powerful component, measuring at 1.6 x .8 x .45 mm, offers a high resistance of 1.3 MΩ and a power rating of .1 W, making it ideal for various electronic applications. With a tolerance of 5% and rated voltage of 50 V, it ensures reliable performance. Featuring a Thick Film element and Solder termination, it is RoHS compliant, guaranteeing environmental responsibility. Trust in this Surface Mount Resistor for efficient and durable operation in your projects.

