| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879529-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879529-0 |
2-1879529-0
| Heilind Number: | AMP2-1879529-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879529-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0805, a high-quality power resistor designed for reliable performance. With a resistance of 620 KΩ and a rated voltage of 150 V, this surface mount component is ideal for various applications. Its compact 0805 size and solder termination make it easy to install, while the 5% tolerance ensures accurate operation. Crafted with thick film technology, it guarantees durability and stable performance. Trust in the CRGV0805 for your power management needs.

