2-1879529-9

Heilind Number:AMP2-1879529-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879529-9
ECAD Model:
3D Model

Description:

CRGV0805 5% 1M5 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879529-9
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.5 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879529-9

Detailed Description

Easily amplify your electronic circuit with our CRGV0805 5% 1M5 800V power resistor. With a compact 0805 size and surface mount design, it offers convenient installation for various applications. This thick film resistor boasts a power rating of .125 W and a resistance of 1.5 MΩ, ensuring reliable performance. Operating at a rated voltage of 150 V, it's suitable for power-intensive tasks. With solder termination and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your setup with this essential component for optimal power management.