2-1879530-1

Heilind Number:AMP2-1879530-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879530-1
ECAD Model:
3D Model

Description:

CRGV1206 5% 680K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879530-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:680 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879530-1

Detailed Description

Enhance your electronic circuitry with the CRGV1206 5% 680K 1000V Power Resistor. This high-quality surface mount component boasts a power rating of .25 W, ensuring reliable performance in demanding applications. With a resistance of 680 KΩ and a rated voltage of 200 V, it offers excellent voltage handling capabilities. The compact 1206 size and solder termination make it easy to integrate onto your PCB. Crafted with thick film technology, it guarantees precision and stability, while its 5% tolerance ensures consistent operation. RoHS compliant, it meets environmental standards, making it a sustainable choice for your designs. Elevate your projects with the Surface Mount Resistors from our trusted supplier.