2-1879531-1

Heilind Number:AMP2-1879531-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879531-1
ECAD Model:
3D Model

Description:

CRGV2010 5% 360K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879531-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879531-1

Detailed Description

Enhance your circuitry with the CRGV2010 5% 360K 3000V power resistor, a reliable component for precision resistance in electronic applications. With a power rating of .5W and a resistance of 360KΩ, this surface mount resistor ensures stable performance even in demanding environments. Its compact 2010 size and solder termination make it easy to integrate onto PCBs, while its 3000V rated voltage provides ample protection against voltage spikes. Manufactured with thick film technology and boasting a tolerance of 5%, this resistor guarantees accuracy and durability. Perfect for a wide range of applications, it is an essential component for any electronics enthusiast or professional.