2-1879531-2

Heilind Number:AMP2-1879531-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879531-2
ECAD Model:
3D Model

Description:

CRGV2010 5% 390K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879531-2
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879531-2

Detailed Description

Enhance your electronic projects with the CRGV2010 5% thick film power resistor, boasting a resistance of 390 KΩ and a power rating of .5 W. Designed for surface mount applications, this component offers reliable performance with its 3000V rated voltage. With a compact size of 2010, measuring 5 x 2.5 x .55 mm, it's perfect for space-constrained designs. The solder termination type ensures easy installation, while the 5% tolerance guarantees precision in your circuitry. ROHS compliance further underscores its quality, making it a dependable choice for your power management needs.