2-1879531-3

Heilind Number:AMP2-1879531-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879531-3
ECAD Model:
3D Model

Description:

CRGV2010 5% 430K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879531-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879531-3

Detailed Description

Enhance your electronic projects with the CRGV2010 5% power resistor. This high-quality surface mount component boasts a resistance of 430 KΩ and a power rating of 0.5 W, making it ideal for demanding applications. With a rated voltage of 200 V, it ensures reliable performance even in challenging environments. Its compact 2010 size, measuring 5 x 2.5 x 0.55 mm, and solder termination type facilitate easy installation. RoHS compliant and featuring a thick film element, this resistor guarantees both durability and environmental responsibility. Upgrade your circuit design with the CRGV2010 for efficient and effective power management.