| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879531-6 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879531-6 |
2-1879531-6
| Heilind Number: | AMP2-1879531-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879531-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic designs with the CRGV2010 5% 560K 3000V Power Resistor. This Surface Mount component, featuring a thick film element, offers a resistance of 560 KΩ with a power rating of .5 W. Designed for reliable performance, it is rated for a voltage of 200 V and boasts a 5% tolerance level. With its compact 2010 size and solder termination, it's easy to integrate into your projects. Whether you're working on industrial machinery or consumer electronics, this resistor is a dependable choice for maintaining precise circuit functionality.

