2-1879532-0

Heilind Number:AMP2-1879532-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879532-0
ECAD Model:
3D Model

Description:

CRGV2512 5% 330K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879532-0
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879532-0

Detailed Description

Enhance your electronic circuitry with the CRGV2512 5% 330K 1600V Power Resistor. Featuring a robust thick film element, this surface mount resistor ensures reliable performance in high-power applications. With a power rating of 1W and a resistance of 330 KΩ, it is designed to handle voltages up to 200V. Its compact 2512 size and solder termination make it easy to integrate into your PCB layout. Trust in its quality construction for efficient power management in your projects. Non-RoHS compliant. Elevate your designs with the trusted durability of this Surface Mount Resistor.