2-1879532-1

Heilind Number:AMP2-1879532-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879532-1
ECAD Model:
3D Model

Description:

CRGV2512 5% 360K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879532-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879532-1

Detailed Description

Enhance your electronic circuitry with the CRGV2512 5% 360K 1600V Surface Mount Power Resistor. Designed for high-performance applications, this component boasts a power rating of 1W and a resistance of 360 KΩ, ensuring reliable operation even under demanding conditions. With a compact 2512 size and surface mount termination, it offers easy integration onto your PCB. Its thick film element construction guarantees stability and longevity, while the 5% tolerance ensures precise resistance values. Rated for a maximum voltage of 200V, this resistor is suitable for a wide range of industrial and electronic devices. Upgrade your designs with this essential component for optimal performance and longevity.