2-1879532-2

Heilind Number:AMP2-1879532-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879532-2
ECAD Model:
3D Model

Description:

CRGV2512 5% 390K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879532-2
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879532-2

Detailed Description

Enhance your electronic projects with the CRGV2512 5% 390K 1600V Power Resistor. Designed for surface mount applications, this resistor offers a power rating of 1W and features a thick film element for reliable performance. With a resistance of 390 KΩ and a rated voltage of 200V, it provides robust functionality in various circuit configurations. Its solder termination type ensures easy installation, while its compact dimensions of 6.35 x 3.2 x 0.55 mm make it suitable for space-constrained designs. Trust in the quality and precision of this component for your power management needs.