2-1879532-3

Heilind Number:AMP2-1879532-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879532-3
ECAD Model:
3D Model

Description:

CRGV2512 5% 430K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879532-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879532-3

Detailed Description

Enhance your electronic projects with the CRGV2512 Surface Mount Resistor. This high-performance component boasts a power rating of 1W, providing reliable operation in demanding applications. With a resistance of 430KΩ and a rated voltage of 200V, it ensures efficient current flow and voltage regulation. The compact 2512 size and surface mount design make it easy to integrate, while its thick film element and 5% tolerance guarantee precision and consistency. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit. Upgrade your circuitry with the CRGV2512 and experience optimal performance every time.