| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879532-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 750 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879532-9 |
2-1879532-9
| Heilind Number: | AMP2-1879532-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879532-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGV2512 5% thick film power resistor. This high-quality component offers a resistance of 750 KΩ and can handle up to 200 V, making it ideal for various applications. With a power rating of 1 W, it ensures reliable performance even in demanding conditions. The surface mount design and solder termination make installation easy and efficient. Measuring 6.35 x 3.2 x .55 mm, it fits seamlessly into your circuit board. Trust in the durability and precision of our Surface Mount Resistors for your next project.

