| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879533-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879533-1 |
2-1879533-1
| Heilind Number: | AMP2-1879533-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879533-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0603 1% Power Resistor. This high-quality component boasts a resistance of 162 KΩ and a power rating of .1 W, making it perfect for a wide range of applications. With a rated voltage of 50 V and a tolerance of 1%, you can rely on its precision performance. The surface mount design and compact dimensions of 1.6 x .8 x .45 mm ensure easy installation. Crafted with thick film technology, it guarantees durability and efficiency. Trust in this resistor for reliable and stable operation in your circuit designs.

