2-1879533-2

Heilind Number:AMP2-1879533-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879533-2
ECAD Model:
3D Model

Description:

CRGV0603 1% 165K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879533-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:165 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879533-2

Detailed Description

Enhance your power circuits with our CRGV0603 power resistor, designed for precision performance in surface mount applications. With a resistance of 165 KΩ and a tolerance of 1%, this thick film resistor ensures reliable and accurate voltage regulation up to 50 V. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, makes it ideal for space-constrained designs. Solder termination and a power rating of .1 W guarantee secure installation and efficient operation. Trust in our high-quality surface mount resistor for your electronic projects, compliant with industry standards for impeccable performance.