| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879533-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879533-4 |
2-1879533-4
Specifications
Detailed Description
Enhance circuit performance with the CRGV0603 1% 174K 400V surface mount resistor. Boasting a power rating of .1 W and a resistance of 174 KΩ, this compact component delivers reliable operation in a wide range of applications. Its thick film element and 1% tolerance ensure precision and stability, while the solder termination type simplifies installation. With a rated voltage of 50 V and RoHS compliance, it meets international standards for environmental responsibility. Measuring just 1.6 x .8 x .45 mm, it's ideal for space-constrained designs. Upgrade your electronic projects with this high-quality power resistor.

