2-1879533-7

Heilind Number:AMP2-1879533-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879533-7
ECAD Model:
3D Model

Description:

CRGV0603 1% 187K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879533-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:187 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879533-7

Detailed Description

Enhance your circuitry with our CRGV0603 1% power resistor, meticulously crafted to deliver optimal performance. With a resistance of 187 KΩ and a rated voltage of 50 V, this Surface Mount component is perfect for a wide range of applications. Its compact 0603 size and solder termination make installation a breeze, while the durable Thick Film element ensures reliability. Operating at a power rating of .1 W, it guarantees consistent and precise operation. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Elevate your projects with the quality and performance of our Surface Mount Resistors.