2-1879534-0

Heilind Number:AMP2-1879534-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879534-0
ECAD Model:
3D Model

Description:

CRGV0805 1% 158K 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879534-0
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879534-0

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGV0805 power resistor. Featuring a 1% tolerance and a resistance of 158KΩ, this surface mount component is designed to handle a rated voltage of 150V, making it ideal for high-power applications. With a power rating of .125W, it offers reliable performance in a compact 0805 package. The thick film element ensures durability, while the solder termination type simplifies installation. RoHS compliant and measuring just 2 x 1.25 x .55 mm, this resistor is a space-saving solution for your design needs. Trust in our quality Surface Mount Resistors for optimal circuit performance.