| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879534-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879534-1 |
2-1879534-1
| Heilind Number: | AMP2-1879534-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879534-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV0805 1% power resistor, featuring a resistance of 162 KΩ and a rated voltage of 150 V for reliable performance. This surface mount component, measuring 2 x 1.25 x .55 mm, is designed with thick film technology for optimal power handling. With a tolerance of 1%, it ensures accurate signal processing in your applications. Meeting industry standards, this resistor is a dependable choice for various electronic projects. Elevate your designs with the quality and precision of this essential component.

