| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879534-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879534-5 |
2-1879534-5
| Heilind Number: | AMP2-1879534-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879534-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this CRGV0805 1% power resistor, boasting a resistance of 178KΩ and a rated voltage of 800V. Measuring at a compact 0805 size with dimensions of 2 x 1.25 x .55 mm, it offers efficient surface mount installation with solder termination. Crafted with a thick film element, this resistor guarantees precision and reliability with a tight tolerance of 1%. Ideal for a wide range of applications, it ensures optimal performance in your electronic designs.ROHS compliance.

