| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879534-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 187 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879534-7 |
2-1879534-7
| Heilind Number: | AMP2-1879534-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879534-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGV0805 1% power resistor. With a resistance of 187 KΩ and a rated voltage of 150 V, this surface mount component is perfect for high-performance applications. Its compact 0805 size and solder termination make it easy to install, while the thick film element ensures reliable performance. Meeting strict quality standards, this resistor offers a tolerance of 1% and a power rating of .125 W. Upgrade your circuit design with this essential component.

